Interruptores detectores
MDS6500AL03RL - C&K
Video Transcript
C&K
MDS6500AL03RL
Detector de interruptores
Switch Detector N.O./N.C. SPDT Lever PC Pins 0.3A 30VDC Thru-Hole Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Micro Snap-Acting
Actuator Style
Lever
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
0.3@30VDC
Maximum DC Voltage Rating (V)
30
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
30000
Mechanical Life (Cycles)
30000
Operating Force (N)
0.49
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
3
Body Orientation
Right Angle
Total Travel (mm)
2.9
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Actuator Length (mm)
2.25
Body Length (mm)
8.2
Body Depth (mm)
7.65
Body Height (mm)
2.7
Product Length (mm)
8.2
Product Depth (mm)
11.4
Product Height (mm)
2.7
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Manufacturer Lead Time:
10 semanas
Price:
$1.3858
5000+
$1.3858
6000+
$1.3719
10000+
$1.3582
15000+
$1.3446
20000+
$1.3312
25000+
$1.3179
30000+
$1.3047
50000+
$1.2916
100000+
$1.2787