Murata Power SolutionsMEA1D1212DCConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 12VIN 2-OUT -12V/12V -0.042A/0.042A 1W 6-Pin DIP Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 6.8 |
Package Width | 9.8 |
Package Length | 19.5 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
6 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down MEA1D1212DC DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.