30
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
30
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
Cables y conectores PCB
Conectores de borde de tarjeta
MEC2-50-01-L-DV - Samtec
Video Transcript
Samtec
MEC2-50-01-L-DV
Conector de borde de tarjeta
Conn Card Edge F 100 POS 2mm Solder ST SMD Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Card Edge
Gender
F
Card Thickness (mm)
1.6
Number of Contacts
100
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
3.5/Contact
Maximum Voltage Rating
238VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
103.4
Product Depth (mm)
5.6
Product Height (mm)
8.78
Mounting
Surface Mount
EDA / CAD Models
Total en Stock: 5 piezas
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
3 semanas
Price: