30
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
30
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
Cables y conectores PCB
Conectores de borde de tarjeta
MEC8-130-02-L-D-RA1-TR - Samtec
Video Transcript
Samtec
MEC8-130-02-L-D-RA1-TR
Conector de borde de tarjeta
Conn Card Edge SKT 60 POS 0.8mm Solder RA SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Type
Dual Edge
Card Thickness (mm)
1.6
Number of Contacts
60
Number of Rows
2
Termination Method
Solder
Contact Type
Hairpin Bellows
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Current Rating (A)
1.8/Contact
Maximum Voltage Rating
185VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
27
Product Depth (mm)
7.4
Product Height (mm)
5.77
Mounting
Surface Mount
EDA / CAD Models
Total en Stock: 225 piezas
Quantity
Increments of 225
Minimum 225
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
3 semanas
Price: