Cables y conectores PCB
Conectores de borde de tarjeta
MEC8-150-02-L-D-EM2 - Samtec
Video Transcript
Samtec
MEC8-150-02-L-D-EM2
Conector de borde de tarjeta
Conn Card Edge SKT 100 POS 0.8mm Solder ST Edge Mount Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Type
Dual Edge
Card Thickness (mm)
1.2
Number of Contacts
100
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Maximum Current Rating (A)
1.8/Contact
Maximum Voltage Rating
185VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
55.2
Product Depth (mm)
13.5
Product Height (mm)
7
Tail Cross Section (mm)
0.2
Tail Length (mm)
3.4
Mounting
Edge Mount
EDA / CAD Models
Total en Stock: 1 pieza
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
1 semana
Price: