30
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
30
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
Cables y conectores PCB
Conectores de borde de tarjeta
MECF-05-01-L-DV-K-TR - Samtec
Video Transcript
Samtec
MECF-05-01-L-DV-K-TR
Conector de borde de tarjeta
Conn Card Edge F 10 POS 1.27mm Solder ST SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Card Edge
Gender
F
Card Thickness (mm)
1.6
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
3.5/Contact
Maximum Voltage Rating
280VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
10.46
Product Depth (mm)
5.6
Product Height (mm)
8.78
Mounting
Surface Mount
EDA / CAD Models
Total en Stock: 325 piezas
Quantity
Increments of 325
Minimum 325
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
3 semanas
Price: