BournsMF-LR260Fusible reprogramable PTC

PTC Resettable Fuse 2.6A(hold) 5.8A(trip) 15V 100A 1.3W 5s 0.02Ohm SMD Solder Pad 12.1 X 5.2 X 1mm Bulk

An automatically resetting fuse like this MF-LR260 PTC resettable fuse from Bourns is ideal for quickly restoring protected equipment into operation after a fuse burns out. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 12.1(Max) mm long, 1(Max) mm tall and 5.2(Max) mm deep.

Import TariffMay apply to this part

139 piezas: Se puede enviar hoy

    Total$0.06Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1736+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 139 piezas
      • Price: $0.0563