Surface Mount PTC
RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Código HTS | EA |
Maximum Voltage Rating | 60V |
Maximum Current Rating (A) | 40 |
Hold Current (A) | 0.75 |
Trip Current (A) | 1.5 |
Minimum Initial Resistance (Ohm) | 0.15 |
Maximum Post Trip Resistance (Ohm) | 1 |
Typical Power Dissipation (W) | 1.5 |
Maximum Trip Time (s) | 0.3@8A |
Termination Style | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 7.98(Max) |
Product Depth (mm) | 5.44(Max) |
Product Height (mm) | 1.7(Max) |
Mounting | Surface Mount |
Package/Case | 2920 |
Import TariffMay apply to this part if shipping to the United States
Se puede enviar hoy
Se puede enviar hoy
Contacto y asistencia
Programas y socios
Categorías de productos
Fabricantes
Sectores verticales & tendencias