Más Buscadas

BournsMF-MSMF050-2Fusible reprogramable PTC

PTC Resettable Fuse 0.5A(hold) 1A(trip) 15V 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200

In the event of overcurrent or short, your circuit can resume normal operation with this MF-MSMF050-2 positive temperature coefficient device from Bourns, without the need to replace any fuses. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 0.85(Max) mm tall and 3.41(Max) mm deep.

Import TariffMay apply to this part

Total en Stock: 219,960 piezas

Regional Inventory: 210,511

    Total$0.24Price for 1

    210,511 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2207+
      Manufacturer Lead Time:
      14 semanas
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      China
         
      • Price: $0.2416
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2207+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      China
      • In Stock: 511 piezas
      • Price: $0.2416
    • (4000)

      Se puede enviar mañana

      Increment:
      4000
      Ships from:
      Estados Unidos de América
      Date Code:
      2331+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      China
      • In Stock: 210,000 piezas
      • Price: $0.2145
    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2443+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      China
      • In Stock: 9,449 piezas
      • Price: $0.1932

    ¿Sigue sin encontrar piezas adecuadas?

    Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.