Más Buscadas
BournsMF-MSMF150-2Fusible reprogramable PTC
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6V 100A 0.8W 0.5s 0.03Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
Avoid delays in resuming normal operation with this MF-MSMF150-2 PTC resettable fuse from Bourns. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 0.85(Max) mm tall and 3.41(Max) mm deep.