BournsMF-R800Fusible reprogramable PTC
PTC Resettable Fuse 8A(hold) 16A(trip) 30V 40A 4W 18.8s 0.005Ohm Radial 24.2 X 3 X 32.9mm Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
30V | |
40 | |
8 | |
16 | |
0.005 | |
0.02 | |
0.03 | |
4 | |
18.8@40A | |
Radial | |
10.2(Nom) | |
2 | |
-40 | |
85 | |
Bulk | |
24.2 X 3 X 32.9 | |
Straight | |
0.81 | |
24.2(Max) | |
3(Max) | |
32.9(Max) | |
32.9(Max) | |
Through Hole |
Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this MF-R800 PTC resettable fuse from Bourns is perfect for you! This device has a maximum current rating of 40. This part has a lead diameter of 0.81 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 24.2(Max) mm long, 32.9(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 10.2(nom) mm.