BournsMF-RX110/72-0Fusible reprogramable PTC
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 10.84 X 3.1 X 16.84mm Bag Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
72V | |
40 | |
1.1 | |
2.2 | |
0.15 | |
0.25 | |
0.38 | |
1.5 | |
8.2@5.5A | |
Radial | |
5.1(Nom) | |
2 | |
-40 | |
85 | |
Bag | |
10.84 X 3.1 X 16.84 | |
Straight | |
0.81 | |
10.84(Max) | |
3.1(Max) | |
16.84(Max) | |
16.84(Max) | |
Through Hole |
An automatically resetting fuse like this MF-RX110/72-0 PTC resettable fuse from Bourns is ideal for quickly restoring protected equipment into operation after a fuse burns out. This device has a maximum current rating of 40. This part has a lead diameter of 0.81 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 10.84(Max) mm long, 16.84(Max) mm tall and 3.1(Max) mm deep. This product's terminal pitch is 5.1(nom) mm.
EDA / CAD Models |