50% Off
KOA CorporationMF1/2DCT52R4703FResistor sujeto a orificio pasante simple
Res Metal Film 470K Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
470K | |
1% | |
350 | |
0.5 (1/2) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
3.5 | |
9 | |
0.36 | |
0.6 | |
28 | |
Through Hole |
The MF1/2DCT52R4703F fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 470K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The MF1/2DCT52R4703F part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology. It has a tolerance of 1%. This product is 9 mm long.