Murata Power SolutionsMGJ3T12150505MC-R7Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 12VIN 2-OUT 15V/-10V 0.12A/0.12A 1.8W 7-Pin T/R
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
9 | |
12 | |
18 | |
-10|15 | |
0.12 | |
1.8 | |
5200VDC | |
DC/DC | |
100(Typ) | |
Yes | |
10% | |
2% | |
82(Typ) | |
-40 | |
105 | |
Fixed | |
10.7 | |
Mounting | Surface Mount |
Package Height | 14.19 |
Package Width | 22.61 |
Package Length | 23.11 |
PCB changed | 7 |
7 |