NXP SemiconductorsMHT1003NR3RF MOSFETs
Trans RF MOSFET N-CH 65V 3-Pin OM-780 EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
MOSFET | |
Enhancement | |
N | |
CW | |
LDMOS | |
65 | |
10 | |
1.6 | |
10 | |
1000 | |
10 | |
769000 | |
250(Typ) | |
15.9 | |
2500 | |
2400 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.86(Max) mm |
Package Width | 10.01(Max) mm |
Package Length | 20.62(Max) mm |
PCB changed | 3 |
Supplier Package | OM-780 EP |
3 |