RoHS (Unión Europea) | Not Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | EA |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 18 |
Typical Input Voltage (V) | 28 |
Maximum Input Voltage (V) | 50 |
Output Voltage (V) | 15 |
Output Power (W) | 25 |
Minimum Isolation Voltage | 3000Vrms |
Input/Output Type | DC/DC |
Switching Regulator | No |
Load Regulation | 0.5%V |
Line Regulation | 0.5%V |
Efficiency (%) | 90(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Supplier Temperature Grade | Military |
Output Type | Fixed |
Product Weight (g) | 109 |
Mounting | Through Hole |
Package Height | 12.7 |
Package Width | 57.9 |
Package Length | 61 |
PCB changed | 9 |
Pin Count | 9 |