Microchip TechnologyMIC2544-1BMInterruptores de potencia USB
USB Power Switch Single 5.5V 0.1A to 1.5A 8-Pin SOIC N Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
USB Power Switch | |
1 | |
0.1 to 1.5 | |
Active High | |
2.7 | |
5.5 | |
80 | |
-40 | |
85 | |
2000 | |
22 | |
2000 | |
21 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.48 |
Package Width | 3.94 |
Package Length | 4.93 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 |
EDA / CAD Models |