Microchip TechnologyMIC38C44-1YMControladores PWM de modo corriente
Current Mode PWM Controller 500mA 500kHz 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.48 |
Package Width | 3.9 |
Package Length | 8.64 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |