Microchip TechnologyMIC94355-4YMT-TRLinear Regulators
LDO Regulator Pos 1.2V 0.5A 6-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1(Typ) | |
Fixed | |
1.2 | |
0.5 | |
1.8 | |
3.6 | |
0.2@500mA | |
0.1%(Typ) | |
10mV(Typ) | |
92°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.6 |
Package Length | 1.6 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
6 |
EDA / CAD Models |