RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Obsolete |
Código HTS | EA |
Automotive | No |
PPAP | No |
Channel Type | N |
Configuration | Dual |
Maximum Collector-Emitter Voltage (V) | 1200 |
Typical Collector Emitter Saturation Voltage (V) | 2.2 |
Maximum Gate Emitter Voltage (V) | ±20 |
Maximum Power Dissipation (W) | 1380 |
Maximum Continuous Collector Current (A) | 330 |
Maximum Gate Emitter Leakage Current (uA) | 0.8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Screw |
Package Height | 30 |
Package Width | 62 |
Package Length | 110 |
PCB changed | 7 |
Supplier Package | Y3-DCB |
Pin Count | 7 |