NXP SemiconductorsMK20DX256VLH7 | 32-bit ARM® Cortex® M4Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
K20 | |
RISC | |
ARM Cortex M4 | |
ARM | |
72 | |
72 | |
32 | |
Flash | |
256KB | |
64KB | |
Yes | |
CAN/I2C/I2S/SPI/UART/USB | |
40 | |
8 | |
1 | |
2 | |
24/24 | |
16/16 | |
1 | |
12 | |
0 | |
3 | |
1 | |
1 | |
2 | |
1 | |
1 | |
0 | |
1 | |
3 | |
No | |
No | |
CAN Controller | |
1.71 | |
1.8|2.5|3.3 | |
3.6 | |
-40 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |