ITT CorporationMKJ0A6W6-4SNConector circular
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This MKJ0A6W6-4SN connector from ITT is extremely useful for connecting circular peripherals to your device. This socket type connector has 4 socket type contacts. Its shell size is 6-4. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 150 °C.