VishayMKP1848620704P4Película del capacitor
Cap Film 20uF 700V PP 5%( 42 X 21.5 X 38.5mm) Wound 37.5mm 0.009 Ohm 105°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | Yes |
PPAP | Unknown |
20uF | |
5% | |
700VDC | |
0.006 | |
PP | |
AEC-Q200 Qualified|High Peak Current|Low ESR | |
Wound | |
Through Hole | |
PC Pin | |
37.5 | |
43 X 21.5 X 38.5 | |
Straight | |
-40 | |
105 | |
Bulk | |
43 | |
21.5 | |
38.5 | |
36 | |
1 | |
6 | |
38.5 |
This MKP1848620704P4 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 700 VDC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 1 mm and a pitch of 37.5 mm. The MKP1848620704P4 part has a radial termination style. Its capacitance value is 20uF. It has a tolerance of 5%. This product is 43 mm long, 38.5 mm tall and 21.5 mm deep.
EDA / CAD Models |