WIMAMKP1G046807H00JSSDPelícula del capacitor
Cap Film 6.8uF 400V PP 5% (41.5 X 24 X 45.5mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Pulse | |
6.8uF | |
5% | |
250VAC|400VDC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
37.5 | |
41.5 X 24 X 45.5 | |
Straight | |
-55 | |
110 | |
Bulk | |
41.5(Max) | |
24(Max) | |
45.5(Max) | |
59.613 | |
1 | |
6 | |
45.5(Max) |
EDA / CAD Models |