Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
120(Typ) | |
20 | |
100 | |
180 | |
1.5@1A | |
180 | |
250 | |
1 | |
0.01 | |
0.2 | |
-40 | |
125 | |
Box | |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | Case 267-03 |
2 | |
Lead Shape | Through Hole |