WIMAMKP4J036806B00KSSDPelícula del capacitor
Cap Film 0.68uF 630V PP 10%( 31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.68uF | |
10% | |
280VAC|630VDC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
27.5 | |
31.5 X 11 X 21 | |
Straight | |
-55 | |
100 | |
Bulk | |
31.5(Max) | |
11(Max) | |
21(Max) | |
9.46 | |
0.8 | |
6 | |
21(Max) |
EDA / CAD Models |