Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1uF | |
20% | |
50VDC|30VAC | |
PET | |
Through Hole | |
Radial | |
2.5 | |
4.6 X 5.5 X 10 | |
N/R | |
Straight | |
-55 | |
100 | |
Bulk | |
N/R | |
4.6(Max) | |
5.5(Max) | |
10(Max) | |
0.402 | |
0.4 | |
6 | |
10(Max) |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1uF | |
20% | |
50VDC|30VAC | |
PET | |
Through Hole | |
Radial | |
2.5 | |
4.6 X 5.5 X 10 | |
N/R | |
Straight | |
-55 | |
100 | |
Bulk | |
N/R | |
4.6(Max) | |
5.5(Max) | |
10(Max) | |
0.402 | |
0.4 | |
6 | |
10(Max) |
EDA / CAD Models |