WIMAMKS4F033302F00KSSDPelícula del capacitor
Cap Film 0.33uF 250V PET 10% (10.3 X 5.7 X 12.5mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Pulse | |
0.33uF | |
10% | |
250VDC|160VAC | |
PET | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
7.5 | |
10.3 X 5.7 X 12.5 | |
N/R | |
Straight | |
-55 | |
125 | |
Bulk | |
N/R | |
10.3(Max) | |
5.7(Max) | |
12.5(Max) | |
1.14 | |
0.6 | |
6 | |
12.5(Max) |
EDA / CAD Models |