VishayMKT1813422014Película del capacitor
Cap Film 0.22uF 100V PET 5%( 6 X 14mm) Axial 100°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This MKT1813422014 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 0.22uF. It has a tolerance of 5%. This product is 14(Max) mm long with a diameter of 6(Max) mm. The MKT1813422014 part has an axial termination style. This part has a lead diameter of 0.7 mm.
EDA / CAD Models |