VishayMKT1817247254Película del capacitor
Cap Film 0.0047uF 250V PET 5% (7.5 X 2.5 X 6mm) Radial Plastic Rectangular Can 5mm 105°C Bulk
Compliant | |
EAR99 | |
NRND | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
This MKT1817247254 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 100 °C. The MKT1817247254 part has a radial termination style. Its capacitance value is 0.0047uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 5%. This product is 7.5(Max) mm long, 6(Max) mm tall and 2.5(Max) mm deep.
EDA / CAD Models |