Protecciones y distribuciones eléctricas
Varistores
MLVC08V030C150 - Eaton
Video Transcript
Eaton
MLVC08V030C150
Varistor
Var MLV 21.2VAC/30VDC 35A 42V 0805 SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.21.00.30
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
42
Maximum AC Voltage Rating (V)
21.2
Maximum DC Voltage Rating (V)
30
Maximum Clamping Voltage (V)
74
Tolerance Voltage
10%
Clamping Current (A)
1
Maximum Surge Current (A)
35
Capacitance Value (pF)
150
Energy (J)
0.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
0805
Packaging
Tape and Reel
Product Diameter (mm)
N/R
Product Length (mm)
2
Product Depth (mm)
1.2
Product Height (mm)
0.9
Product Weight (g)
N/A
Lead Style
N/R
Terminal Pitch (mm)
N/R
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 4000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
84 semanas
Price: