Protecciones y distribuciones eléctricas
Varistores
MLVC12V018C700 - Eaton
Video Transcript
Eaton
MLVC12V018C700
Varistor
Var MLV 12.7VAC/18VDC 150A 25V 1206 SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.21.00.30
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
25
Maximum AC Voltage Rating (V)
12.7
Maximum DC Voltage Rating (V)
18
Maximum Clamping Voltage (V)
44
Tolerance Voltage
10%
Clamping Current (A)
1
Maximum Surge Current (A)
150
Capacitance Value (pF)
700
Energy (J)
0.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
1206
Packaging
Tape and Reel
Product Diameter (mm)
N/R
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.1
Product Weight (g)
N/A
Lead Style
N/R
Terminal Pitch (mm)
N/R
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
84 semanas
Price: