MelexisMLX90363LDC-ABB-000-TUSensor especializado
Magnetic Sensor Digital Output 5V 8-Pin SOIC Tube
Compliant | |
3A001.a.2 | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Magnetic Sensor | |
-40 | |
150 | |
Tube | |
-40 | |
5.5 | |
5 | |
Mounting | Surface Mount |
Package Height | 1.57(Max) mm |
Package Width | 3.99(Max) mm |
Package Length | 4.98(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |