MelexisMLX90365KDC-ABD-000-RESensores de posición lineales y angulares
Linear/Rotary Position Sensor 5.5V Analog Output 8-Pin SOIC T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
NRND | |
EA | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.57(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |