NXP SemiconductorsMMA8653FCR1Acelerómetro
Accelerometer Triple ±2g/±4g/±8g 2.5V 10-Pin DFN T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Triple | |
IC | |
±2/±4/±8 | |
Digital | |
1.95 | |
2.5 | |
3.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 2 mm |
Package Length | 2 mm |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN |
10 | |
Lead Shape | No Lead |