Diodes IncorporatedMMBD4448HCDW-7-FRectifiers

Diode Small Signal Switching 80V 0.5A 6-Pin SOT-363 T/R

Switch from an AC voltage to a DC voltage using a switching diode MMBD4448HCDW-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a double dual common cathode configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.5 A.

6,000 piezas: Se puede enviar en 2 días

    Total$363.30Price for 3000

    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2437+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 6,000 piezas
      • Price: $0.1211