Diodes IncorporatedMMBD4448HTS-7-FRectifiers
Diode Small Signal Switching 80V 0.5A 3-Pin SOT-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
0.1@70V | |
Dual Series | |
Active | |
-65 | |
-65 to 150 | |
80 | |
0.5 | |
1.25@0.15A | |
150 | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-523 |
3 | |
Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a switching diode MMBD4448HTS-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.5 A. It is made in a dual series configuration.