Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
P | |
Single | |
30 | |
-30 | |
225 | |
-55 | |
150 | |
Tape and Reel | |
1.5 | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |