Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Single | |
1 | |
160 | |
150 | |
5 | |
1@5mA@50mA | |
0.5@5mA@50mA | |
0.6 | |
100 | |
100@10mA@5V|50@50mA@5V|80@1mA@5V | |
300 | |
100(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |