onsemiMMBT918LT1GBJT RF

Trans RF BJT NPN 15V 0.05A 300mW 3-Pin SOT-23 T/R

Use this MMBT918LT1G RF amplifier from ON Semiconductor in your circuit so that it is operating at high RF frequencies. This product's minimum DC current gain is 20@3mA@1 V. It has a maximum collector emitter saturation voltage of 0.4@1mA@10mA V. This RF transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part if shipping to the United States

3,000 piezas: Se puede enviar hoy

    Total$106.50Price for 3000

    • (3000)

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      26 semanas
      Country Of origin:
      China
      • In Stock: 3,000 piezas
      • Price: $0.0355