Micro Commercial ComponentsMMBZ5231BW-TPZener

Diode Zener Single 5.1V 5% 200mW 3-Pin SOT-323 T/R

This MMBZ5231BW-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its test current is 20 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    14 semanas
    • Price: $28.40
    1. 3000+$28.40