Micro Commercial ComponentsMMBZ5238B-TPZener

Diode Zener Single 8.7V 5% 350mW 3-Pin SOT-23 T/R

This MMBZ5238B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum power dissipation is 500 mW. Its maximum leakage current is 3 μA. Its test current is 20 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 8.7 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 semanas
    • Price: $0.3227
    1. 3000+$0.3227