Otros Conectores
Conectores RF
MMCX-P-P-H-ST-SM1 - Samtec
Video Transcript
Más Buscadas
Samtec
MMCX-P-P-H-ST-SM1
Conector RF
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD PL Gold Over Nickel Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
MMCX
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Insulation Resistance (MOhm)
1000
Polarity
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Tray
Product Length (mm)
3.5
Product Depth (mm)
3.5
Product Height (mm)
5.35
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
1 semana
Price:
$5.85
1+
$5.85
50+
$4.93
100+
$4.01
500+
$2.63
1000+
$2.09
2000+
$1.89
5000+
$1.53
9750+
$1.17