Micro Commercial ComponentsMMDT3906V-TPGP BJT

Trans GP BJT PNP 40V 0.2A 150mW 6-Pin SOT-563 T/R

Use this versatile PNP MMDT3906V-TP GP BJT from Micro Commercial Components to design various electronic circuits. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    14 semanas
    Country Of origin:
    China
    • Price: $0.0746
    1. 3000+$0.0746