Montajes de cables
Montajes de cables de Potencia AC
MMSD-04-20C-L-48.00-S-K - Samtec
Video Transcript
Samtec
MMSD-04-20C-L-48.00-S-K
Cable Assembly AC Power
Cable Assembly 1.219m Power 8 POS F Crimp 20AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Cable Length (m)
1.219
Wire Size (AWG)
20
Connector Type A
Power
Connector Type B
Not Included
Gender
F
Contact Termination
Crimp
Number of Contacts
8
Connector Orientation
Straight
Maximum Current Rating (A)
4.8/Contact
Maximum Voltage Rating (VAC)
389VDC|275VAC
Contact Material
Phosphor Bronze
Contact Plating
Gold
Jacket Material
Polyvinyl Chloride
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
80
EDA / CAD Models
Total en Stock: 1 pieza
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
3 semanas
Price: