Montajes de cables
Montajes de cables de Potencia AC
MMSS-08-24-L-17.00-D-K-LDS - Samtec
Video Transcript
Samtec
MMSS-08-24-L-17.00-D-K-LDS
Cable Assembly AC Power
Cable Assembly 0.431m Power to Power 8 to 8 POS SKT-SKT Crimp-Crimp 24AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Length (m)
0.431
Wire Size (AWG)
24
Connector Type A
Power
Connector Type B
Power
Gender
SKT-SKT
Contact Termination
Crimp-Crimp
Number of Contacts
8 to 8
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
4.8/Contact
Maximum Voltage Rating (VAC)
389VDC|275VAC
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Conductor Material
Tinned Copper
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
80
EDA / CAD Models
Total en Stock: 1 pieza
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
4 semanas
Price: