Diodes IncorporatedMMSTA13-7-FBJT Darlington
Trans Darlington NPN 30V 0.3A 200mW 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
30 | |
30 | |
10 | |
0.3 | |
0.1 | |
1.5@100uA@100mA | |
125(Min) | |
10000@100mA@5V|5000@10mA@5V | |
200 | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.15 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 |