Micro Commercial ComponentsMMSZ5243B-TPZener
Diode Zener Single 13V 5% 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
13 | |
5% | |
0.9 | |
500 | |
9.5 | |
0.5 | |
13 | |
500 | |
-55 | |
150 | |
0.079%/°C(Max) | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 1.8(Max) |
Package Length | 2.85(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5243B-TP zener diode from Micro Commercial Components is exactly what you need. Its test current is 9.5 mA. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 13 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.