Diodes IncorporatedMMSZ5248BS-7-FZener
Zener Diode Single 18V 5% 21Ohm 200mW 2-Pin SOD-323 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
18 | |
5% | |
200 | |
7 | |
0.1 | |
21 | |
200 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 1.3 |
Package Length | 1.7 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
This MMSZ5248BS-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 200 mW. Its test current is 7 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C.