Micro Commercial ComponentsMMSZ5258B-TPZener

Zener Diode Single 36V 5% 70Ohm 500mW 2-Pin SOD-123 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5258B-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Its test current is 3.4 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 36 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 semanas
    Country Of origin:
    China
    • Price: $0.07
    1. 3000+$0.07